
The GMC-150-R fuse holder is a general purpose device with a current rating of 150mA and a maximum voltage rating of 250V AC. It has a DC cold resistance of 2.555 ohms and is available in a package quantity of 5. The holder is designed for use with 5mm x 20mm fuses and features a clip termination. The GMC-150-R is compliant with RoHS regulations and is approved to UL, CSA, and KC standards.
Sign in to ask questions about the Eaton GMC-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMC-150-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 150mA |
| DC Cold Resistance | 2.555R |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
