
The GMC-1A fuse features a time delay blow characteristic and is constructed with a glass body. It has a current rating of 1A and a maximum voltage rating of 250V AC. The fuse is available in a 5 x 20mm size and is terminated with a clip. It is packaged in bulk quantities of 5.
Eaton GMC-1A technical specifications.
| Blow Characteristic | TIME DELAY |
| Body Material | Glass |
| Current Rating | 1A |
| Diameter | 5.2mm |
| Fuse Current | 1A |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 156mR |
| RoHS Compliant | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMC-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
