
Fuse; Cylinder; Time Lag; 3.15A; Dims 0.197x0.788"; Glass; Cartridge; 250VAC
Eaton GMC-3-15A technical specifications.
| Body Material | Glass |
| Current Rating | 3.15A |
| Diameter | 5.2mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Clip |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
No datasheet is available for this part.