The GMC-3-5A is a surface mount PTC resettable fuse with a current rating of 3.5A and a voltage rating of 125V AC. It has a diameter of 5.2mm and a length of 20mm. The fuse is available in bulk packaging with 5 units per package. It is designed for use in overcurrent protection applications and is suitable for surface mount and leaded mounting. The GMC-3-5A operates over a wide temperature range and meets the requirements of various industry standards.
Sign in to ask questions about the Eaton GMC-3-5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMC-3-5A technical specifications.
| Current Rating | 3.5A |
| Diameter | 5.2mm |
| Length | 20mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-3-5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
