The GMC-5-R is a 125V 5A general purpose fuse with a 5mm x 20mm size and holder mount. It features a DC cold resistance of 14mR and is compliant with UL, CSA, and KC approvals. The fuse is packaged in bulk quantities and is suitable for use in a variety of applications. The GMC-5-R has a diameter of 5.2mm and a length of 20mm, and weighs 0.038801oz. It is also RoHS compliant.
Eaton GMC-5-R technical specifications.
| Approvals | UL, CSA, KC |
| Current Rating | 5A |
| DC Cold Resistance | 14mR |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 125V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 14mR |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-5-R to view detailed technical specifications.
No datasheet is available for this part.
