Sign in to ask questions about the Eaton GMC-600-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMC-600-R technical specifications.
| Approvals | UL, CSA, KC |
| Body Material | Glass |
| Current Rating | 600mA |
| DC Cold Resistance | 282mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMC |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMC-600-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
