
The GMD-1-R is a 5mm glass PTC resettable fuse with a current rating of 1A and a maximum voltage rating of 250V AC. It is available in a 5x20mm fuse size and is designed for holder mount applications. The fuse is made of glass and is RoHS compliant. It is approved by UL, CSA, and PSE, and is packaged in bulk quantities of 5. The fuse has a DC cold resistance of 306.5mR and a weight of 0.038801oz.
Eaton GMD-1-R technical specifications.
| Approvals | UL, CSA, PSE |
| Body Material | Glass |
| Current Rating | 1A |
| DC Cold Resistance | 306.5mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMD-1-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
