FUSE 1.25A 250V T-LAG GLS UL CSA
Eaton GMD-1.25-R technical specifications.
| Approvals | UL, CSA, PSE |
| Current Rating | 1.25A |
| DC Cold Resistance | 199.5mR |
| Diameter | 5.2mm |
| Fuse Size | 5mm x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | GMD |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMD-1.25-R to view detailed technical specifications.
No datasheet is available for this part.
