The Eaton GMD-150-R is a PTC resettable fuse with a current rating of 150mA and a maximum voltage rating of 250V AC. It is available in a holder mount package and is packaged in bulk quantities of 5. The fuse is RoHS compliant and meets UL and CSA approvals. It has a DC cold resistance of 6.065 ohms and a length of 0.787 inch.
Sign in to ask questions about the Eaton GMD-150-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton GMD-150-R technical specifications.
| Approvals | UL, CSA |
| Current Rating | 150mA |
| DC Cold Resistance | 6.065R |
| Fuse Size | 5 x 20mm |
| Length | 0.787inch |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMD |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMD-150-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.