Fuse Miniature Slow Blow Acting 0.15A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL
Eaton GMD-150MA technical specifications.
| Current Rating | 150mA |
| Fuse Size | 5 x 20mm |
| Max Voltage Rating (AC) | 250V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.