
The Eaton GMD-300MA fuse is a general purpose fuse with a current rating of 300mA and a maximum voltage rating of 250V AC. It has a diameter of 5.2mm and a length of 20mm, and is packaged in bulk quantities. The fuse is not RoHS compliant and has a termination type of clip.
Eaton GMD-300MA technical specifications.
| Current Rating | 300mA |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Not Compliant |
No datasheet is available for this part.