
Cartridge Fuses GMD 4A FUSE
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GMD-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, PSE |
| Body Material | Glass |
| Current Rating | 4A |
| DC Cold Resistance | 48mR |
| Diameter | 5.2mm |
| Fuse Size | 5 x 20mm |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Mount | Holder |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | GMD |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMD-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
