
The GMT-12A is a 12A overcurrent protection device with a maximum voltage rating of 125V AC and 60V DC. It features a thermoplastic body and is available in a 10-pack quantity. The fuse measures 0.81inch in height, 0.688inch in length, and 0.127inch in width. It is compliant with RoHS regulations and approved by UL. The GMT-12A is designed for surface mount and leaded applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GMT-12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Body Material | Thermoplastic |
| Color | Green, Yellow |
| Current | 12A |
| Current Rating | 12A |
| Fuse Size | 20.57 X 3.23 X 17.48mm |
| Height | 0.81inch |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | GMT |
| Type | Electrical |
| Width | 0.127inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton GMT-12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
