Fuse Alarm Indicating Fast Acting 3.5A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic Carton UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 3.5A |
| Type | Alarm Indicating |
| Voltage Rating | 125V |
| Termination Style | Wire |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |