
Fuse Alarm Indicating Fast Acting 0.375A 125V Holder Wire 20.57 X 3.23 X 17.48mm Thermoplastic UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 375mA |
| Fuse Size | 19.81mm X 3.22mm X 17.47mm |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |