
The GMT Series PTC resettable fuse is designed for overcurrent protection in electrical circuits. It has a current rating of 10A and a maximum voltage rating of 125V AC and 60V DC. The fuse is made of grey thermoplastic and measures 0.688inch in length, 0.127inch in width, and 0.81inch in height. It is available in a bulk packaging with 10 units per package. The GMT Series fuse meets UR and UL approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton GMT-DUMMY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UR, UL |
| Body Material | Thermoplastic |
| Color | Grey |
| Current Rating | 10A |
| Depth | 3.22mm |
| Fuse Size | 20.57 X 3.23 X 17.48mm |
| Height | 0.81inch |
| Length | 0.688inch |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 60V |
| Mount | Holder, Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | GMT |
| Type | Electrical |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 60V |
| Width | 0.127inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton GMT-DUMMY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.