
This fuse features a thermoplastic body with a black color, rated for 30A and 250V. It is available in a bulk packaging with a single fuse per package. The fuse is designed for chassis mount with screw termination and is part of the H250 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25030-1PR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.448oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-1PR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
