This fuse features a thermoplastic body and black color. It has a current rating of 30A and is rated for 600V DC. The fuse is packaged in bulk and has a weight of 1.6oz. It is designed for chassis mount applications with screw termination.
Eaton H25030-1Q technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Quick Connect |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
