
Fuse Block 30A 250V Screw Mount Lug
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25030-1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Depth | 27.69mm |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 76.96mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
