This Eaton H25030-1SEZ fuse is a 250V, 30A, Class H, chassis mount fuse with an illuminated indicator. It is available in a bulk packaging quantity of 50 units. The fuse is not radiation hardened. It has a weight of 1.6oz and is designed for general use.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 1.6oz |
| RoHS | Compliant |