
Fuse Block
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25030-2COR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Solder |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-2COR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
