
Two-pole, 30A, 250V fuse block featuring screw terminals for chassis mounting. Constructed from black UL94 V-0 rated thermoplastic, this fuse holder accommodates Class H fuses and offers a 600V DC rated voltage. Approvals include UL, CSA, and CE. Dimensions are 76.96mm length and 52.07mm depth.
Eaton H25030-2S technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Depth | 52.07mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 76.96mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.