
This 250V 30A 3-pole fuse features a thermoplastic body and is designed for chassis mount applications with screw termination. The fuse is rated for 600V DC and has a weight of 4.8 ounces. It is available in a bulk packaging configuration with a single fuse per package.
Eaton H25030-3C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
