Eaton H25030-3S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Depth | 76.2mm |
| Fuse Current | 3A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 76.96mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 600V |
| Weight | 5.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25030-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.