This 250V fuse features a current rating of 60A and a Class H fuse size. It is designed for chassis mount applications and has a lug termination. The fuse is illuminated, indicating when it has blown. It is manufactured by Eaton and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
