
This 250V fuse features a current rating of 60A and is designed for chassis mount applications with a screw termination. The fuse is constructed from thermoplastic with a black color and is lead free. It has a voltage rating of 600V DC and a weight of 4.8oz. The fuse is packaged in bulk and has a package quantity of one.
Eaton H25060-2C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Depth | 71.37mm |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 107.95mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4.8oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25060-2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.