
Fuse Holder 2P 60A Class H w/Box Lug & Spring
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25060-2CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.72oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25060-2CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
