Fuse Holder BUSS FUSEBLOCK
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 60A |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Orientation | Horizontal |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| Weight | 4oz |
| RoHS | Not Compliant |
