
This Eaton fuse features a thermoplastic body and black color. It has a current rating of 60A and is rated for 250V. The fuse is Class H and has an illumination type of illuminated. It is designed for chassis mount with screw termination and has 3 poles and 3 circuits. The fuse is packaged in bulk and has a weight of 8.000001 oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H25060-3CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H250 |
| Termination | Lug |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 600V |
| Weight | 8.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25060-3CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
