
This 250V 100A screw mount chassis fuse is designed for high current applications. It features a Class H fuse size and a DC rated voltage of 600V. The fuse is illuminated, allowing for visual indication of operation. The fuse is constructed from thermoplastic with a black color. It is available in a bulk packaging configuration with a single fuse per package.
Eaton H25100-2SR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H250 |
| Termination | Screw |
| Voltage | 250V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H25100-2SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
