The Eaton H60030-1C is a 600V 30A chassis mount fuse with Class K5 and H ratings. It features an illuminated type and is packaged in bulk. The fuse has a thermoplastic body and is terminated with solder. It is designed for use in general applications and has a weight of 2.4oz.
Eaton H60030-1C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.4oz |
| RoHS | Compliant |
No datasheet is available for this part.