The Eaton H60030-1CR is a 600V, 30A screw mount fuse with a thermoplastic body and black color. It is available in a bulk packaging and has a weight of 3.872oz. The fuse is rated for use in chassis mount applications and has a termination type of solder. It is not radiation hardened and has a fuse size of Class K5 and Class H.
Checking distributor stock and pricing after the page loads.
Eaton H60030-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.872oz |
| RoHS | Compliant |