This 600V 30A fuse is a chassis mount, screw termination device with a thermoplastic body and black color. It has a current rating of 30A and is available in Class K5 and Class H fuse sizes. The fuse is illuminated and has a single pole, one circuit design. It is packaged in bulk and weighs 3.584oz.
Eaton H60030-1PR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 3.584oz |
| RoHS | Compliant |
No datasheet is available for this part.