
Fuse Block
Checking distributor stock and pricing after the page loads.
Eaton H60030-2COR technical specifications.
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Package Quantity | 1 |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| RoHS | Compliant |
