The Eaton H60030-2P fuse features a thermoplastic body and is rated for 600V DC. It has a current rating of 30A and is available in Class K5 and Class H fuse sizes. The fuse is illuminated and has a chassis mount design with screw termination. It is packaged individually in bulk and is part of the H600 series.
Eaton H60030-2P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 6.784oz |
| RoHS | Compliant |
No datasheet is available for this part.
