The Eaton H60030-2S fuse is a 600V, 30A, 2-pole, 2-circuit fuse with a chassis mount and screw termination. It is available in bulk packaging and has a thermoplastic body with a black color. The fuse is not radiation hardened and has a weight of 5.6oz.
Eaton H60030-2S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 5.6oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60030-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.