This 600V 30A fuse is a chassis mount, screw type with an illuminated indicator. It is constructed from thermoplastic and features a lead free termination. The fuse is rated for a current of 30A and is available in a bulk packaging configuration.
Eaton H60030-3CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 8.800001oz |
| RoHS | Compliant |
No datasheet is available for this part.