
The Eaton H60030-3S fuse is a 600V, 30A, 3-pole fuse with a chassis mount and screw termination. It is available in bulk packaging and features a thermoplastic body with a black color. The fuse has a voltage rating of 480V DC and is not radiation hardened. It is part of the H600 series and has a weight of 7.2oz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H60030-3S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton H60030-3S technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| Weight | 7.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60030-3S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.