Fuse Block 30A 600V Screw Screw Mount
Eaton H60030-3SR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 30A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 480V |
| DC Rated Voltage | 480V |
| Weight | 8.000001oz |
| RoHS | Compliant |
No datasheet is available for this part.