The Eaton H60060-2C is a 600V 60A chassis mount fuse with Class K5 and H ratings. It features an illuminated type and a 2-pole design. The fuse is made of thermoplastic with a black color and is packaged in bulk. It is rated for 600V DC and has a weight of approximately 9.632001 ounces.
Checking distributor stock and pricing after the page loads.
Eaton H60060-2C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 9.632001oz |
| RoHS | Compliant |