
The Eaton H60060-2COR is a 600V, 60A fuse with a chassis mount design and Class K5 and H ratings. It features an illuminated type and is packaged in a bulk quantity. The fuse is a single unit with two poles and two circuits. It is made of black material and has a weight of 0.016oz. The Eaton H60060-2COR is suitable for use in various applications requiring circuit protection.
Checking distributor stock and pricing after the page loads.
Eaton H60060-2COR technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
