
Fuse Block 60A 600V Screw Mount Clip
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H60060-2CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton H60060-2CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 10.816001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60060-2CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.