
The Eaton H60060-3C is a 600V 60A 3-pole fuse with a thermoplastic body and screw mount. It is available in bulk packaging and features an illuminated type. The fuse is rated for use in chassis mount applications and has a weight of 12.000001 ounces. The Eaton H60060-3C is part of the H600 series and meets Class K5 and Class H fuse size requirements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H60060-3C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton H60060-3C technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 12.000001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60060-3C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.