The Eaton H60100-1COR is a 600V, 100A screw mount fuse with a Class K5 and Class H rating. It features an illuminated design and is packaged in bulk. The fuse is designed for chassis mount applications and is terminated with solder. It has a weight of 0.016oz and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Eaton H60100-1COR technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |