
The Eaton H60100-1CR is a 600V, 100A chassis mount fuse with a thermoplastic body and Class K5 and Class H ratings. It is designed for use in applications where high current and voltage are required. The fuse is illuminated and has a screw termination. It is available in bulk packaging and has a weight of 1.05lb. The Eaton H60100-1CR is a general-purpose fuse suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton H60100-1CR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Eaton H60100-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.05lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60100-1CR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.