
This Eaton H60100-1SR fuse features a 600V voltage rating and 100A current rating. It is designed for chassis mount applications and has a screw termination. The fuse is illuminated and available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Eaton H60100-1SR technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |