Fuse Holder 2P 100A Class H w/Box Lug & Spring
Eaton H60100-2CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.6lb |
| RoHS | Compliant |
No datasheet is available for this part.