The Eaton H60100-3COR fuse holder is a 3-pole, 3-circuit device with a current rating of 100A. It is designed for use with Class K5 and Class H fuses and features an illuminated indication of fuse status. The holder is packaged individually in bulk and has a weight of 3.125 pounds. It is suitable for use in a variety of applications, including those with high voltage requirements up to 600V.
Checking distributor stock and pricing after the page loads.
Eaton H60100-3COR technical specifications.
| Color | Black |
| Current Rating | 100A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| Weight | 3.125lb |
| RoHS | Compliant |