
The Eaton H60100-3CR is a 600V 100A chassis mount fuse with a thermoplastic body and black color. It is designed for use in applications where a high current rating is required, and it features an illuminated type for easy visibility. The fuse is rated for a depth of 9.5mm and a length of 5.84mm, and it is packaged in bulk. It has a weight of 2.2lb and is suitable for use in a variety of environments.
Eaton H60100-3CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 100A |
| Depth | 9.5mm |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Length | 5.84mm |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 2.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60100-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.