Fuse Holder 1P 200A Class H w/Box Lug & Spring
Eaton H60200-1CR technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Current Rating | 200A |
| Fuse Size | Class K5 and Class H |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Screw |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | H600 |
| Termination | Solder |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 1.63lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton H60200-1CR to view detailed technical specifications.
No datasheet is available for this part.